Surface mount coin cell retainer designed for 20mm diameter cells. Features SMD/SMT termination for PCB surface mounting. Accommodates a single cell with a two-contact design. Supplied in a package quantity of 100 units.
Keystone Electronics 3078 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount, PCB |
| Number of Batteries | 2 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.