
Keystone Electronics 3086TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3086TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.