
Nylon 6/6 shoulder washer with a 0.115-inch inside diameter and 0.235-inch outside diameter. Features a 0.173-inch thickness and natural color. Designed for screw mounting, this lead-free component is constructed from durable Nylon material.
Keystone Electronics 3102 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Inside Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.235inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Thickness | 0.173inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3102 to view detailed technical specifications.
No datasheet is available for this part.