
Keystone Electronics 3103 technical specifications.
| Body Material | Nylon |
| Color | White |
| Inside Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 180um |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.235inch |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Thickness | 0.234inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
