Keystone Electronics 3107 technical specifications.
| Body Material | Nylon |
| Package/Case | 200 |
| Height | 3.94mm |
| Inside Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.438inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Thickness | 0.156inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3107 to view detailed technical specifications.
No datasheet is available for this part.