
Keystone Electronics 3119 technical specifications.
| Diameter | 6.35mm |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
