
This nylon washer has a diameter of 6.35mm and a thickness of 0.032inch. It is designed for screw mount applications and is made from lead-free nylon material. The washer is available in a package quantity of 100 and is compliant with RoHS regulations.
Keystone Electronics 3122 technical specifications.
| Body Material | Nylon |
| Diameter | 6.35mm |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
