Keystone Electronics 3160 technical specifications.
| Diameter | 7.92mm |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| Thickness | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.