
Keystone Electronics 3162 technical specifications.
| Color | White |
| Diameter | 6.35mm |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Thickness | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3162 to view detailed technical specifications.
No datasheet is available for this part.
