
Keystone Electronics 3167 technical specifications.
| Inside Diameter | 0.171inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Thickness | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
