
Keystone Electronics 3172 technical specifications.
| Inside Diameter | 0.196inch |
| Lead Free | Lead Free |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.437inch |
| Package Quantity | 100 |
| Thickness | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3172 to view detailed technical specifications.
No datasheet is available for this part.
