
Fiber washer for screw mounting, featuring a 0.26-inch inside diameter and 0.437-inch outside diameter. This lead-free component measures 0.047 inches in thickness and 6.35mm in length. Ideal for general fastening applications, it is supplied in a package of 100.
Keystone Electronics 3178 technical specifications.
| Inside Diameter | 0.26inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.437inch |
| Package Quantity | 100 |
| Thickness | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3178 to view detailed technical specifications.
No datasheet is available for this part.
