
Flat washer, black fiber material, 0.062 inch thickness, 0.375 inch outside diameter, and 0.12 inch inside diameter. Designed for screw mounting, this lead-free component comes in a 062 package with 100 units per package.
Keystone Electronics 3197 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Diameter | 9.52mm |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 100 |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3197 to view detailed technical specifications.
No datasheet is available for this part.
