
This fiber washer is a 062 package with a black color and 0.196inch inside diameter. It is lead free and has a length of 6.35mm. The washer is mounted via screw and has an outside diameter of 0.375inch. It is available in a package quantity of 100.
Keystone Electronics 3208 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Inside Diameter | 0.196inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.