
Fiber washer with an internal diameter of 0.115 inches and an external diameter of 0.281 inches. Features a 0.093-inch thickness and is designed for screw mounting. This lead-free component has a thread size of 4 imperial and a length of 787 micrometers. Available in a package quantity of 100.
Keystone Electronics 3230 technical specifications.
| Inside Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.281inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Thickness | 0.093inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
