
Fiber shoulder washer with 0.312-inch outside diameter and 0.12-inch inside diameter. Features a 0.093-inch thickness and 787-micrometer length. Designed for screw mounting and constructed from lead-free fiber material. Packaged in quantities of 100.
Keystone Electronics 3231 technical specifications.
| Package/Case | 062 |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| Thickness | 0.093inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3231 to view detailed technical specifications.
No datasheet is available for this part.