
Fiber shoulder washer with 0.50-inch outside diameter and 0.14-inch inside diameter. Features a 0.093-inch thickness and 0.787mm length, designed for screw mounting. This lead-free component is supplied in a 062 package, with 100 units per package.
Keystone Electronics 3234 technical specifications.
| Package/Case | 062 |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.5inch |
| Package Quantity | 100 |
| Thickness | 0.093inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
