
Keystone Electronics 333 technical specifications.
| Color | Yellow |
| Diameter | 4.75mm |
| Finish | Gold |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Brass |
| Outside Diameter | 0.187inch |
| Package Quantity | 1 |
| Plating | Zinc, Chromate |
| Shape | Round |
| Size | 0.188inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
