
Keystone Electronics 3349 technical specifications.
| Body Material | Nylon |
| Color | White |
| Diameter | 0.14inch |
| Inside Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 0.032inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 7.92mm |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Thickness | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3349 to view detailed technical specifications.
No datasheet is available for this part.