
Keystone Electronics 3356 technical specifications.
| Body Material | Nylon |
| Package/Case | 062 |
| Inside Diameter | 0.098inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 0.187inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3356 to view detailed technical specifications.
No datasheet is available for this part.