Keystone Electronics 3361 technical specifications.
| Body Material | Nylon |
| Package/Case | 062 |
| Color | White |
| Diameter | 7.92mm |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3361 to view detailed technical specifications.
No datasheet is available for this part.
