
Keystone Electronics 3363 technical specifications.
| Body Material | Nylon |
| Package/Case | 062 |
| Color | White |
| Inside Diameter | 0.171inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Nylon, Brass |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 100 |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3363 to view detailed technical specifications.
No datasheet is available for this part.
