
This rivet features a brass construction with a nickel plating and lead-free material. It has a head diameter of 0.147inch and an inside diameter of 0.089inch. The rivet is designed for rivet mount applications and is available in a package quantity of 100. It is suitable for use in a variety of environments.
Keystone Electronics 3384 technical specifications.
| Color | Natural |
| Head Diameter | 0.147inch |
| Inside Diameter | 0.089inch |
| Lead Free | Lead Free |
| Length | 0.156inch |
| Material | Brass |
| Mount | Rivet |
| Outside Diameter | 0.147inch |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
