This perfboard features a 2.73inch width and 0.1inch pitch, with a thickness of 0.062inch. The contact material is glass and epoxy, and the plating is non-plated. It is lead free and available in a package quantity of one. The length of the perfboard is 17inch.
Keystone Electronics 3407 technical specifications.
| Board Thickness | 0.062inch |
| Contact Material | Glass, Epoxy |
| Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 17inch |
| Material | Glass, Epoxy |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Plating | Non-Plated |
| Width | 2.73inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3407 to view detailed technical specifications.
No datasheet is available for this part.