
Keystone Electronics 348 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Diameter | 0.312inch |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| Thickness | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 348 to view detailed technical specifications.
No datasheet is available for this part.
