Keystone Electronics 3499D technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 0.75inch |
| Material | Brass |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| Plating | Zinc |
| Size | 0.313inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3499D to view detailed technical specifications.
No datasheet is available for this part.