
Keystone Electronics 3510 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 0.28inch |
| Termination | PC Pin |
| Voltage | 1.025V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
