
The Keystone Electronics 3512P is a 5mm diameter fuse with a current rating of 15A. It features a brass body and contact material, with a tin plating. The fuse is designed for horizontal mounting on a PCB, through a through-hole termination. It is available in a package quantity of 100.
Keystone Electronics 3512P technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 5mm Dia |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3512P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
