
This 1A brass fuse features a 1/4" diameter body and is rated for horizontal PCB mounting through a hole. The fuse is constructed from brass with a tin contact plating and is available in quantities of 100. The fuse is suitable for general applications.
Keystone Electronics 3515P technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3515P to view detailed technical specifications.
No datasheet is available for this part.