
Keystone Electronics 3518P technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Current Rating | 15A |
| Fuse Size | 5mm Dia |
| Height | 8.73mm |
| Lead Free | Lead Free |
| Length | 6.25mm |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | PC Pin |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3518P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.