Keystone Electronics 3520 technical specifications.
| Body Material | Brass |
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Size | 5mm Dia |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | PC Pin |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3520 to view detailed technical specifications.
No datasheet is available for this part.