
Vertical PCB terminal block featuring a single circuit and position. Constructed with brass, nylon, and glass body materials, it utilizes brass contacts with tin and nickel plating. Rated for 500V and 30A, this component supports ATO/ATC fuse sizes and is designed for vertical, through-hole PCB mounting with a PC pin termination. It is RoHS compliant and lead-free.
Keystone Electronics 3522 technical specifications.
| Body Material | Brass, Nylon, Glass |
| Contact Material | Brass, Tin |
| Contact Plating | Tin, Nickel |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Fuse Current | 30A |
| Fuse Size | ATO, ATC |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
