
Keystone Electronics 3522-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Material | Brass |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| Width | 4.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3522-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.