
Snap-in fuse holder for 5mm x 20mm fuses, rated for 6.3A and 250VAC. Features brass, tin-plated contacts and a UL94 V-0 flammability rated black body. Designed for horizontal PCB mounting with through-hole termination and PC pins. UL approved and lead-free.
Keystone Electronics 3527 technical specifications.
| Approvals | UL |
| Body Material | Brass, Tin |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 6.3A |
| Fuse Size | 5mm x 20mm |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
