
Female quick fit terminal, straight orientation, featuring brass contact material with tin over nickel plating. This non-insulated terminal has a 0.25-inch tab width, 0.032-inch tab thickness, and 0.281-inch tab length. Designed for through-hole, vertical mounting, it is UL approved and RoHS compliant. Constructed from brass, it offers a 0.437-inch length and a UL94 V-2 flammability rating.
Keystone Electronics 3528 technical specifications.
| Approvals | UL |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.437inch |
| Material | Brass |
| Mount | Through Hole, Vertical |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.281inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
