
Keystone Electronics 3535 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Material | Brass |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
