
Through-hole fuse clip for MINI fuses, rated 30A at 500VAC/500VDC. Features brass body and contacts with tin plating. Designed for PCB mounting with a straight orientation and standard termination. Operates within a temperature range of -50°C to 145°C.
Keystone Electronics 3544 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 1.9mm |
| Fuse Current | 30A |
| Fuse Size | MINI |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Material | Brass, Tin |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.075inch |
| Tab Length | 0.196inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Standard |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
