
Vertical PCB mount fuse holder for miniature ATO/ATC fuses, rated for 500V AC/DC and 30A. Features brass contacts with tin plating and a UL94 V-0 rated nylon and brass body. Operates across a wide temperature range from -50°C to 145°C. Designed for through-hole mounting with PC pin terminations.
Keystone Electronics 3544-2 technical specifications.
| Body Material | Brass, Nylon |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 4.75mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | Mini ATO, ATC |
| Lead Free | Lead Free |
| Length | 14.68mm |
| Material | Brass, Tin, Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.187inch |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 4.76mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3544-2 to view detailed technical specifications.
No datasheet is available for this part.
