
General purpose female quick fit terminal, featuring brass contact material with tin plating. This non-insulated component offers a straight, vertical through-hole mount orientation and a solder termination. Specifications include a 0.187 inch tab width, 0.02 inch tab thickness, and a 0.42 inch length. Approvals include UL, with a UL94 V-2 flammability rating.
Keystone Electronics 3548 technical specifications.
| Approvals | UL |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.42inch |
| Material | Brass |
| Mount | Through Hole, Vertical |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
