
Horizontal PCB terminal with a 500V voltage rating and 30A current capacity. Features brass body and contacts with tin and nickel plating. Designed for through-hole mounting on printed circuit boards, accepting Mini ATO/ATC fuse sizes. This male terminal offers a single position with a PC pin termination.
Keystone Electronics 3549 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | Mini ATO, ATC |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Positions | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.156inch |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
