
Keystone Electronics 3550 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | ATO, ATC |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 250um |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3550 to view detailed technical specifications.
No datasheet is available for this part.
