
Illuminated fuse holder for ATO/ATC fuses, featuring a 1-pole, 1-circuit design with a 30A current rating and 500V AC voltage rating. Constructed with a black nylon body and brass contacts with nickel plating, this component offers a wide operating temperature range from -50°C to 145°C. It is UL approved, UL94 V-0 flammability rated, and lead-free, with horizontal mounting options for PCB or through-hole applications via PC pin termination.
Keystone Electronics 3550-2 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3550-2 to view detailed technical specifications.
No datasheet is available for this part.
