
Straight, non-insulated female quick fit terminal for PCB mounting. Features brass body and brass, tin-plated contacts with tin plating. Designed for through-hole termination with solder. UL approved and RoHS compliant, this lead-free component has a 0.187 inch tab width and 0.032 inch tab thickness.
Keystone Electronics 3551 technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Diameter | 0.052inch |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.42inch |
| Material | Brass, Tin |
| Mount | Through Hole, PCB |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
