
Sub-mini fuse holder for radial package fuses, featuring a vertical PCB mount with through-hole termination. Rated for 250V AC/DC, this single-circuit, single-pole holder accepts fuses up to 5A with dimensions of 0.335" L x 0.158" W. Constructed with brass contacts plated in tin, it offers a broad operating temperature range from -50°C to 145°C and boasts a UL94 V-0 flammability rating.
Keystone Electronics 3552 technical specifications.
| Package/Case | Radial |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Fuse Size | 0.335" L x 0.158" W (8.5mm x 4.0mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
