
Keystone Electronics 3553 technical specifications.
| Package/Case | Radial |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Fuse Size | 0.335" L x 0.158" W (8.5mm x 4.0mm) |
| Illumination Type | Illuminated |
| Material | Brass, Tin |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.