
This is a **fuse terminal** designed for **through-hole mounting** on PCBs. It features a **flat, female termination** with a **0.5mm contact width** and **7.9mm length**, suitable for **MAXI™ fuse sizes**. Constructed from **tinned copper**, it offers a **60A current rating** and a **500V voltage rating**. The terminal has a **straight orientation** and a **vertical mounting capability**.
Keystone Electronics 3555 technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 60A |
| Fuse Current | 60A |
| Fuse Size | MAXI™ |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Copper, Brass, Tin |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MAXI PC |
| Size | 0.18inch |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3555 to view detailed technical specifications.
No datasheet is available for this part.
