
Illuminated Maxi™ blade fuse holder for PCB mounting. Features a 1-pole, 1-circuit design with vertical, through-hole mounting. Constructed with a black nylon and glass body, copper and tin contacts with nickel plating, and copper, brass, and tin materials. Rated for 500V AC and 60A maximum current, with a 40A fuse current capacity. Operates within a temperature range of -50°C to 145°C and is UL approved.
Keystone Electronics 3555-2 technical specifications.
| Approvals | UL |
| Body Material | Nylon, Glass |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Nickel |
| Current Rating | 60A |
| Fuse Current | 40A |
| Fuse Size | MAXI™ |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Copper, Brass, Tin, Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3555-2 to view detailed technical specifications.
No datasheet is available for this part.
