
Through-hole fuse clip for circuit protection, rated for 30A and 500VAC. Features brass body and contacts with tin plating, designed for ATO, ATC, or Mini ATO/ATC fuse sizes. Mounts vertically on PCBs via PC pin termination. Compliant with RoHS standards.
Keystone Electronics 3557 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | ATO, ATC, or Mini ATO, ATC |
| Height | 0.15inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Material | Brass |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.185inch |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
