
Keystone Electronics 3558 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
