Keystone Electronics 3561TR technical specifications.
| Body Material | Brass |
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 2AG or 5mm |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Series | 3561 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3561TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.